

Circuit breaker
3
D
4 A
4 A
1 pc(s)
400 V
IP20
AC/DC
69 mm
4 A
400 V
50-60 Hz
D
440 V
3
3
3
3
FALSE
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
25 kA
15 kA
4 kV
yes
Datasheet 3114492 ABB 2CDS273001R0041 S203M-D4 Circuit breaker 4 A 400 V
User & Safety Instructions 3114492 ABB 2CDS273001R0041 S203M-D4 Circuit breaker 4 A 400 V