

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3
B
16 A
16 A
1 pc(s)
400 V
IP20
AC/DC
69 mm
16 A
400 V
50-60 Hz
B
440 V
3
3
3
3
FALSE
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
25 kA
15 kA
4 kV
Datasheet 3114500 ABB 2CDS273001R0165 S203M-B16 Circuit breaker 16 A 400 V
User & Safety Instructions 3114500 ABB 2CDS273001R0165 S203M-B16 Circuit breaker 16 A 400 V