

Circuit breaker
3
B
25 A
25 A
1 pc(s)
400 V
IP20
AC/DC
69 mm
25 A
400 V
50-60 Hz
B
440 V
3
3
3
3
FALSE
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
25 kA
15 kA
4 kV
yes
Datasheet 3114507 ABB 2CDS273001R0255 S203M-B25 Circuit breaker 25 A 400 V
User & Safety Instructions 3114507 ABB 2CDS273001R0255 S203M-B25 Circuit breaker 25 A 400 V