

Circuit breaker
3
Z
16 A
16 A
1 pc(s)
400 V
IP20
AC/DC
69 mm
16 A
400 V
50-60 Hz
Z
440 V
3
3
3
3
FALSE
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
25 kA
15 kA
4 kV
yes
Datasheet 3114526 ABB 2CDS273001R0468 S203M-Z16 Circuit breaker 16 A 400 V
User & Safety Instructions 3114526 ABB 2CDS273001R0468 S203M-Z16 Circuit breaker 16 A 400 V