

Circuit breaker
3
K
32 A
32 A
Grey
1 pc(s)
10 kA
400 V
69 mm
0
AC/DC
69 mm
32 A
400 V
50-60 MHz
K
440 V
3
3
3
3
FALSE
10.8 W
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
25 kA
25 kA
4
yes
Datasheet 2324660 ABB 2CDS273001R0537 S203M-K32 Circuit breaker 3-pin 32 A 400 V
User & Safety Instructions 2324660 ABB 2CDS273001R0537 S203M-K32 Circuit breaker 3-pin 32 A 400 V