

Circuit breaker
3 A
3
C
1 pc(s)
69 mm
AC/DC
69 mm
3 A
400 V
50-60 MHz
C
484 V
3
3
3
3
FALSE
4.08 W
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
25 kA
10 kA
4
yes
Datasheet 2329536 ABB 2CDS273061R0034 S203M-C3UC Circuit breaker 3-pin 3 A
User & Safety Instructions 2329536 ABB 2CDS273061R0034 S203M-C3UC Circuit breaker 3-pin 3 A