• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS273061R0087 S203M-K0.2UC Circuit breaker 0.2 A 400 V

Product type
Circuit breaker
Number of pins
3
Release characteristics
K
Nominal current - rounded value
200 mA
Nominal current
0.2 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Release characteristics

K

Nominal current - rounded value

200 mA

Nominal current

0.2 A

Content

1 pc(s)

Nominal voltage

400 V

IP20

AC/DC

69 mm

0.2 A

400 V

50-60 MHz

K

440 V

3

3

3

3

FALSE

3.33 W

IP20

3

FALSE

0.75-35 mm²

0.75-25 mm²

-25-55 °C

FALSE

TRUE

3

10 kA

10 kA

25 kA

10 kA

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3114538 ABB 2CDS273061R0087 S203M-K0.2UC Circuit breaker 0.2 A 400 V

User & Safety Instructions

User & Safety Instructions 3114538 ABB 2CDS273061R0087 S203M-K0.2UC Circuit breaker 0.2 A 400 V

Description

The series S 200 M UC circuit breakers protect cables and wires against overload and short circuit in accordance with DIN VDE 0100-430 and DIN VDE 0100-530. They comply with the construction regulations DIN VDE 0641-11 and/or IEC/EN 60898-1, DIN VDE 0660-101 OR IEC/EN60947-2. Their patented connection terminal provides simple and secure contact and handling by means of a printing plate. For better visibility of wiring, the connection opening for wires is above the connection opening for the phase rail. Wire cross-sections up to 35 mm² can be connected directly to the device via the terminal clamp with insulation in protection class IP20. The extensive range of accessories offers you everything that you need WAS for your installation tasks. The S200 M UC impresses with its high short-circuit breaking capacity and the flexible use for AC and DC applications. Each device is subjected to three-fold intensive tests for quality and performance before delivery.

This text is machine translated.