

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
3 A
3
Z
1 pc(s)
69 mm
AC/DC
69 mm
3 A
400 V
50-60 MHz
Z
440 V
3
3
3
3
FALSE
7.05 W
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
25 kA
10 kA
4
yes
Datasheet 2328381 ABB 2CDS273061R0318 S203M-Z3UC Circuit breaker 3-pin 3 A
User & Safety Instructions 2328381 ABB 2CDS273061R0318 S203M-Z3UC Circuit breaker 3-pin 3 A