

Circuit breaker
3
Z
35 A
35 A
1 pc(s)
400 V
IP20
AC/DC
69 mm
35 A
400 V
50-60 MHz
Z
440 V
3
3
3
3
FALSE
12.84 W
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
25 kA
10 kA
4
yes
Datasheet 3114559 ABB 2CDS273061R0548 S203M-Z35UC Circuit breaker 35 A 400 V
User & Safety Instructions 3114559 ABB 2CDS273061R0548 S203M-Z35UC Circuit breaker 35 A 400 V