

Circuit breaker
3
K
60 A
60 A
1 pc(s)
400 V
IP20
AC/DC
69 mm
60 A
400 V
50-60 MHz
K
440 V
3
3
3
3
FALSE
14.43 W
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
25 kA
10 kA
4
yes
Datasheet 3114562 ABB 2CDS273061R0587 S203M-K60UC Circuit breaker 60 A 400 V
User & Safety Instructions 3114562 ABB 2CDS273061R0587 S203M-K60UC Circuit breaker 60 A 400 V