

Circuit breaker
3
Z
16 A
16 A
1 pc(s)
440 V
IP20
AC/DC
69 mm
16 A
440 V
50-60 Hz
Z
484 V
3
3
3
3
FALSE
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
10 kA
10 kA
4 kV
not relevant
Datasheet 3114615 ABB 2CDS273065R0468 S203MT-Z16UC Circuit breaker 16 A 440 V
User & Safety Instructions 3114615 ABB 2CDS273065R0468 S203MT-Z16UC Circuit breaker 16 A 440 V