

Circuit breaker
4
B
6 A
6 A
1 pc(s)
400 V
IP20
AC
69 mm
6 A
400 V
50-60 MHz
B
440 V
3
3
3
4
FALSE
8 W
IP20
3
TRUE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
4
10 kA
10 kA
25 kA
15 kA
4
yes
Datasheet 3114643 ABB 2CDS273103R0065 S203M-B6NA Circuit breaker 6 A 400 V
User & Safety Instructions 3114643 ABB 2CDS273103R0065 S203M-B6NA Circuit breaker 6 A 400 V