

Circuit breaker
4
C
40 A
40 A
1 pc(s)
400 V
IP20
AC
69 mm
40 A
400 V
50-60 MHz
C
440 V
3
3
3
4
FALSE
19.2 W
IP20
3
TRUE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
4
10 kA
10 kA
25 kA
15 kA
4
yes
Datasheet 3114672 ABB 2CDS273103R0404 S203M-C40NA Circuit breaker 40 A 400 V
User & Safety Instructions 3114672 ABB 2CDS273103R0404 S203M-C40NA Circuit breaker 40 A 400 V