

Circuit breaker
3
C
25 A
25 A
1 pc(s)
400 V
IP20
AC
69 mm
25 A
400 V
50-60 MHz
C
440 V
3
3
3
3
FALSE
9.6 W
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
11.2 kA
15 kA
15 kA
4
yes
Datasheet 3118182 ABB 2CDS273337R0254 SU203M-C25 Circuit breaker 25 A 400 V
User & Safety Instructions 3118182 ABB 2CDS273337R0254 SU203M-C25 Circuit breaker 25 A 400 V