

Circuit breaker
3
Z
6 A
6 A
1 pc(s)
400 V
IP20
AC
69 mm
6 A
400 V
50-60 Hz
Z
440 V
3
3
3
3
FALSE
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
11.2 kA
15 kA
4 kV
yes
Datasheet 3114710 ABB 2CDS273337R0378 SU203M-Z6 Circuit breaker 6 A 400 V
User & Safety Instructions 3114710 ABB 2CDS273337R0378 SU203M-Z6 Circuit breaker 6 A 400 V