

Circuit breaker
3
K
50 A
50 A
1 pc(s)
400 V
IP20
AC
69 mm
50 A
400 V
50-60 Hz
K
440 V
3
3
3
3
FALSE
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
3
10 kA
10 kA
10 kA
15 kA
4 kV
yes
Datasheet 3114772 ABB 2CDS273437R0577 S203MR-K50 Circuit breaker 50 A 400 V
User & Safety Instructions 3114772 ABB 2CDS273437R0577 S203MR-K50 Circuit breaker 50 A 400 V