

Circuit breaker
4
K
4 A
4 A
Grey
1 pc(s)
10 kA
400 V
69 mm
AC/DC
69 mm
4 A
400 V
50-60 MHz
K
440 V
3
3
3
4
FALSE
5.56 W
IP20
4
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
4
10 kA
10 kA
25 kA
10 kA
4
yes
Datasheet 2324662 ABB 2CDS274061R0337 S204M-K4UC Circuit breaker 4-pin 4 A 400 V
User & Safety Instructions 2324662 ABB 2CDS274061R0337 S204M-K4UC Circuit breaker 4-pin 4 A 400 V