

Circuit breaker
4
Z
6 A
6 A
Grey
1 pc(s)
400 V
69 mm
AC/DC
69 mm
6 A
400 V
50-60 MHz
Z
440 V
3
3
3
4
FALSE
10.4 W
IP20
4
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
4
10 kA
10 kA
25 kA
10 kA
4
yes
Datasheet 2324811 ABB 2CDS274061R0378 S204M-Z6UC Circuit breaker 4-pin 6 A 400 V
User & Safety Instructions 2324811 ABB 2CDS274061R0378 S204M-Z6UC Circuit breaker 4-pin 6 A 400 V