

Circuit breaker
4
K
35 A
35 A
1 pc(s)
480 V
IP20
AC/DC
69 mm
35 A
480 V
50-60 Hz
K
440 V
3
3
3
4
FALSE
IP20
4
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
4
11.2 kA
15 kA
4 kV
yes
Datasheet 3115056 ABB 2CDS274337R0547 SU204M-K35 Circuit breaker 35 A 480 V
User & Safety Instructions 3115056 ABB 2CDS274337R0547 SU204M-K35 Circuit breaker 35 A 480 V