

Circuit breaker
4
Z
50 A
50 A
1 pc(s)
240 V
IP20
AC/DC
69 mm
50 A
240 V
50-60 Hz
Z
440 V
3
3
3
4
FALSE
IP20
4
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
4
11.2 kA
15 kA
4 kV
yes
Datasheet 3115061 ABB 2CDS274337R0578 SU204M-Z50 Circuit breaker 50 A 240 V
User & Safety Instructions 3115061 ABB 2CDS274337R0578 SU204M-Z50 Circuit breaker 50 A 240 V