

Circuit breaker
4
K
300 mA
0.3 A
1 pc(s)
400 V
IP20
AC
69 mm
0.3 A
400 V
50-60 Hz
K
440 V
3
3
3
4
FALSE
IP20
4
FALSE
0.75-35 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
4
10 kA
10 kA
10 kA
15 kA
4 kV
yes
Datasheet 3115096 ABB 2CDS274437R0117 S204MR-K0.3 Circuit breaker 0.3 A 400 V
User & Safety Instructions 3115096 ABB 2CDS274437R0117 S204MR-K0.3 Circuit breaker 0.3 A 400 V