• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS274437R0467 S204MR-K16 Circuit breaker 16 A 400 V

Product type
Circuit breaker
Number of pins
4
Release characteristics
K
Nominal current - rounded value
16 A
Nominal current
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

4

Release characteristics

K

Nominal current - rounded value

16 A

Nominal current

16 A

Content

1 pc(s)

Nominal voltage

400 V

IP20

AC

69 mm

16 A

400 V

50-60 Hz

K

440 V

3

3

3

4

FALSE

IP20

4

FALSE

0.75-35 mm²

0.75-25 mm²

-25-55 °C

FALSE

TRUE

4

10 kA

10 kA

10 kA

15 kA

4 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3115110 ABB 2CDS274437R0467 S204MR-K16 Circuit breaker 16 A 400 V

User & Safety Instructions

User & Safety Instructions 3115110 ABB 2CDS274437R0467 S204MR-K16 Circuit breaker 16 A 400 V

Description

The series S 200 MR circuit breakers protect cables and wires against overload and short circuit in accordance with DIN VDE 0100-430 and DIN VDE 0100-530. They comply with the construction regulations, DIN VDE 0660-101 and/or IEC/EN60947-2, UL1077 and CSA 22.2 No. 235. The captive screw of the terminal opening for M5 ring terminals ensures constant connection. The extensive range of accessories offers you everything that you need WAS for your installation tasks. Each device is subjected to three-fold intensive tests for quality and performance before delivery.

This text is machine translated.