

Circuit breaker
1
C
3 A
3 A
1 pc(s)
240 V
IP20
AC/DC
69 mm
3 A
240 V
50-60 Hz
C
500 V
3
4
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-40-70 °C
FALSE
TRUE
1
25 kA
100 kA
6 kV
yes
Datasheet 3115122 ABB 2CDS381001R0034 S301P-C3 Circuit breaker 3 A 240 V
User & Safety Instructions 3115122 ABB 2CDS381001R0034 S301P-C3 Circuit breaker 3 A 240 V