

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
1
B
10 A
10 A
1 pc(s)
240 V
IP20
AC/DC
69 mm
10 A
240 V
50-60 Hz
B
500 V
3
4
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-40-70 °C
FALSE
TRUE
1
25 kA
25 kA
6 kV
yes
Datasheet 3115130 ABB 2CDS381001R0105 S301P-B10 Circuit breaker 10 A 240 V
User & Safety Instructions 3115130 ABB 2CDS381001R0105 S301P-B10 Circuit breaker 10 A 240 V