

Circuit breaker
1
B
25 A
25 A
1 pc(s)
240 V
IP20
AC/DC
69 mm
25 A
240 V
50-60 Hz
B
500 V
3
4
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-40-70 °C
FALSE
TRUE
1
25 kA
25 kA
6 kV
yes
Datasheet 3115144 ABB 2CDS381001R0255 S301P-B25 Circuit breaker 25 A 240 V
User & Safety Instructions 3115144 ABB 2CDS381001R0255 S301P-B25 Circuit breaker 25 A 240 V