

Circuit breaker
1
C
32 A
32 A
1 pc(s)
240 V
IP20
AC/DC
69 mm
32 A
240 V
50-60 MHz
C
500 V
3
4
3
1
FALSE
2.9 W
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-40-70 °C
FALSE
TRUE
1
20 kA
25 kA
6
yes
Datasheet 3115151 ABB 2CDS381001R0324 S301P-C32 Circuit breaker 32 A 240 V
User & Safety Instructions 3115151 ABB 2CDS381001R0324 S301P-C32 Circuit breaker 32 A 240 V