

Circuit breaker
1
K
10 A
10 A
1 pc(s)
240 V
IP20
AC/DC
69 mm
10 A
240 V
50-60 Hz
K
500 V
3
4
3
1
FALSE
IP20
1
FALSE
0.75-35 mm²
0.75-25 mm²
-40-70 °C
FALSE
TRUE
1
25 kA
25 kA
6 kV
yes
Datasheet 3115161 ABB 2CDS381001R0427 S301P-K10 Circuit breaker 10 A 240 V
User & Safety Instructions 3115161 ABB 2CDS381001R0427 S301P-K10 Circuit breaker 10 A 240 V