• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CDS383001R0065 S303P-B6 Circuit breaker 6 A 415 V

Product type
Circuit breaker
Number of pins
3
Release characteristics
B
Nominal current - rounded value
6 A
Nominal current
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Release characteristics

B

Nominal current - rounded value

6 A

Nominal current

6 A

Content

1 pc(s)

Nominal voltage

415 V

IP20

AC/DC

69 mm

6 A

415 V

50-60 Hz

B

500 V

3

4

3

3

FALSE

IP20

3

FALSE

0.75-35 mm²

0.75-25 mm²

-40-70 °C

FALSE

TRUE

3

100 kA

6 kV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3115345 ABB 2CDS383001R0065 S303P-B6 Circuit breaker 6 A 415 V

User & Safety Instructions

User & Safety Instructions 3115345 ABB 2CDS383001R0065 S303P-B6 Circuit breaker 6 A 415 V

Description

The S300P series circuit breakers protect cables and wires from overload and short circuit in accordance with DIN VDE 0100-430 and DIN VDE 0100-530. They comply with the construction regulations DIN VDE 0641-11 and/or IEC/EN 60898-1, DIN VDE 0660-101 OR IEC/EN60947-2 AND UL1077. Their patented connection terminal provides simple and secure contact and handling by means of a printing plate. The assembly and dismantling on the DIN rail is tool-free and also possible from the bus bars. The circuit breakers have a front-sided fault indicator to differentiate between tripping in the event of a fault and manual switching off. The detailed technical documentation can be quickly accessed via a QR code on the front of the device. Numerous approvals and a comprehensive range of accessories make the S300P ready for worldwide use in demanding applications.

This text is machine translated.