

Circuit breaker
3
C
32 A
32 A
1 pc(s)
415 V
IP20
AC/DC
69 mm
32 A
415 V
50-60 Hz
C
500 V
3
4
3
3
FALSE
IP20
3
FALSE
0.75-35 mm²
0.75-25 mm²
-40-70 °C
FALSE
TRUE
3
25 kA
6 kV
yes
Datasheet 3115384 ABB 2CDS383001R0324 S303P-C32 Circuit breaker 32 A 415 V
User & Safety Instructions 3115384 ABB 2CDS383001R0324 S303P-C32 Circuit breaker 32 A 415 V