

Circuit breaker
4
C
13 A
13 A
1 pc(s)
415 V
IP20
AC/DC
69 mm
13 A
415 V
50-60 Hz
C
500 V
3
4
3
4
FALSE
IP20
4
FALSE
0.75-35 mm²
0.75-25 mm²
-40-70 °C
FALSE
TRUE
4
25 kA
6 kV
yes
Datasheet 3115534 ABB 2CDS384001R0134 S304P-C13 Circuit breaker 13 A 415 V
User & Safety Instructions 3115534 ABB 2CDS384001R0134 S304P-C13 Circuit breaker 13 A 415 V