

Circuit breaker
4
Z
2 A
2 A
1 pc(s)
415 V
IP20
AC/DC
69 mm
2 A
415 V
50-60 Hz
Z
500 V
3
4
3
4
FALSE
IP20
4
FALSE
0.75-35 mm²
0.75-25 mm²
-40-70 °C
FALSE
TRUE
4
100 kA
6 kV
yes
Datasheet 3115551 ABB 2CDS384001R0278 S304P-Z2 Circuit breaker 2 A 415 V
User & Safety Instructions 3115551 ABB 2CDS384001R0278 S304P-Z2 Circuit breaker 2 A 415 V