

Circuit breaker
4
Z
63 A
63 A
1 pc(s)
415 V
IP20
AC/DC
69 mm
63 A
415 V
50-60 Hz
Z
500 V
3
4
3
4
FALSE
IP20
4
FALSE
0.75-35 mm²
0.75-25 mm²
-40-70 °C
FALSE
TRUE
4
25 kA
6 kV
yes
Datasheet 3115670 ABB 2CDS384001R0608 S304P-Z63 Circuit breaker 63 A 415 V
User & Safety Instructions 3115670 ABB 2CDS384001R0608 S304P-Z63 Circuit breaker 63 A 415 V