• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA000230A0417 USB charging socket incl. USB charging port IP20 Mouse grey, Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB charging socket

Light bulb features

incl. USB charging port

Outlets

1

Mounting type

Screw fastening

Flush mount

Factory colour

Mouse grey

Grey

IP20

Dim

(W x H x D) 71 x 71 x 60 mm

Width

71 mm

Height

71 mm

Depth

60 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2335126 ABB 2CKA000230A0417 USB charging socket incl. USB charging port IP20 Mouse grey, Grey

User & Safety Instructions

User & Safety Instructions 2335126 ABB 2CKA000230A0417 USB charging socket incl. USB charging port IP20 Mouse grey, Grey

Description

Suitable for TAE central disks 2539-21x and 1766-xxx.for connecting mobile devices, such as computer accessories (printer, scanner, USB sticks etc.) or digital cameras.USB socket type: Type A, USB 2.0 capable.for connecting 5-wire USB cables.for mounting

This text is machine translated.