• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA000230A0422 USB charging socket incl. USB charging port IP20 Pure white (RAL 9010), White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB charging socket

Light bulb features

incl. USB charging port

Outlets

1

Mounting type

Screw fastening

Flush mount

Factory colour

Pure white (RAL 9010)

White

IP20

Dim

(W x H x D) 71 x 71 x 60 mm

Width

71 mm

Height

71 mm

Depth

60 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334486 ABB 2CKA000230A0422 USB charging socket incl. USB charging port IP20 Pure white (RAL 9010), White

User & Safety Instructions

User & Safety Instructions 2334486 ABB 2CKA000230A0422 USB charging socket incl. USB charging port IP20 Pure white (RAL 9010), White

Description

Suitable for TAE central discs 2539-21x and 1766-xxx.For transmitting analogueue video data between PCs and laptops and display devices, such as monitors or projectors.VGA connector type: D-Sub, 15-pin.Full HD-enabled (1920 x 1080 pixels).For connecting 15-a.

This text is machine translated.