• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001042A0647 Rocker switch IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rocker switch

Mounting type

Surface-mount

IP20

Dim

(W x H x D) 63 x 63 x 38 mm

Width

63 mm

Height

63 mm

Depth

38 mm

Content

1 pc(s)

Casing/button colour

Creamy white

Oyster white

Connection

Plug & Clip

Lighting type

None

Material

Plastic

Functions

latch

Number of pins

1

Switching current (inductive)

10 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2333312 ABB 2CKA001042A0647 Rocker switch IP20

User & Safety Instructions

User & Safety Instructions 2333312 ABB 2CKA001042A0647 Rocker switch IP20

Description

Rocker Switches

This text is machine translated.