• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001042A1030 Rocker switch IP20 Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rocker switch

Factory colour

Multicolour

IP20

Dim

(W x H) 63 mm x 63 mm

Width

63 mm

Height

63 mm

Content

1 pc(s)

Casing/button colour

White

Pure white (RAL 9010)

Connection

Plug & Clip

Lighting type

None

Material

Plastic

Functions

latch

Number of pins

1

Switching current (inductive)

10 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333583 ABB 2CKA001042A1030 Rocker switch IP20 Multicolour

Description

Rocker switch, 2 modules

This text is machine translated.