• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001101A0559 Socket module IP20 Creamy white, Oyster white

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket module

Nominal voltage

250 V

Mounting type

Flush mount

Screw fastening

Factory colour

Creamy white

Oyster white

IP20

Dim

(W x H x D) 71 x 71 x 40 mm

Width

71 mm

Height

71 mm

Depth

40 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333927 ABB 2CKA001101A0559 Socket module IP20 Creamy white, Oyster white

User & Safety Instructions

User & Safety Instructions 2333927 ABB 2CKA001101A0559 Socket module IP20 Creamy white, Oyster white

Description

With rotary handle/button.

This text is machine translated.