• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001101A0925 2733 SLW-54 Key Off/On IP44 1 pc(s) Piece

Packaging type
Piece
Product type
Key
Functions
latch
Switch position
Off/On
Switch postions
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Key

Casing/button colour

Pure white (RAL 9010)

Matt

Functions

latch

Contact type

1 breaker

Switch position

Off/On

Switch postions

2

Material

Thermoplastic

Connection

Screw terminal

Width

74 mm

Height

83 mm

IP44

Type

2733 SLW-54

Content

1 pc(s)

Dim

(W x H) 74 mm x 83 mm

Factory colour

White

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2335236 ABB 2CKA001101A0925 2733 SLW-54 Key Off/On IP44 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2335236 ABB 2CKA001101A0925 2733 SLW-54 Key Off/On IP44 1 pc(s) Piece

Description

For profile half cylinders.In the on and off state, the key can be removed in the central position.With labeling field.Labeling field 57.8 x 9.8 mmIP 44 only in conjunction with the corresponding locking cylinders.

This text is machine translated.