• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001413A1088 Toggle switch IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Toggle switch

IP20

Dim

(W x H) 71 mm x 32 mm

Width

71 mm

Height

32 mm

Content

1 pc(s)

Casing/button colour

White

Traffic white

Lighting type

None

Print motif

None

Functions

momentary

Recess depth

40 mm

Number of pins

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335013 ABB 2CKA001413A1088 Toggle switch IP20

Description

With N-clamp.Material: Porcelain

This text is machine translated.