• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001686A0013 Connector 2-pin 16 A 250 V

Product type
Connector
Number of pins
2
Nominal current - rounded value
16 A
Factory colour
White
Oyster white
Dim
(W x H x D) 63 x 181 x 42 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector

Number of pins

2

Factory colour

White

Oyster white

Dim

(W x H x D) 63 x 181 x 42 mm

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

250 V

Width

63 mm

Height

181 mm

Depth

42 mm

250 V

Surface mounted (plaster)

Rocker/button

Beige

TRUE

Untreated

10 A

Duroplast

FALSE

FALSE

Plastic

Mounting with screw

Vertical

FALSE

1013

FALSE

Glossy

FALSE

IP20

63 mm

122 mm

42 mm

FALSE

2

0

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333191 ABB 2CKA001686A0013 Connector 2-pin 16 A 250 V

User & Safety Instructions

User & Safety Instructions 2333191 ABB 2CKA001686A0013 Connector 2-pin 16 A 250 V

Description

For vertical mounting.2-pole (2 P + E)

This text is machine translated.