• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001716A0042 Metal Brass

Product type
Mounting plate
Factory colour
Brass
Dim
(W x H x D) 61 x 65 x 6 mm
Content
1 pc(s)
Material
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Direction of fitting: Horizontal and vertical
  • Halogen-free: Yes
  • Transparent: No.
  • Material quality: Other
  • RAL number (similar): -
  • Surface type: Not applicable
  • Surface: Untreated
  • Color: Brass
  • Material: Metal
  • Design: 1-way
  • Suitable for cable routing channel: No.
  • Device width 61
  • Device height: 65
  • Device depth: 6
Product type

Mounting plate

Factory colour

Brass

Dim

(W x H x D) 61 x 65 x 6 mm

Content

1 pc(s)

Material

Metal

Width

61 mm

Height

65 mm

Depth

6 mm

Weight

0.05

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335084 ABB 2CKA001716A0042 Metal Brass

User & Safety Instructions

User & Safety Instructions 2335084 ABB 2CKA001716A0042 Metal Brass

Description

For water-protected/sealed AP individual devices.For attachment with a push-pin tool (supplied with fixing screws).

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?