• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001784A0529 Spare glow lamp Orange

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spare glow lamp

Nominal voltage

12 V

Mounting type

Surface-mount

Factory colour

Orange

Width

0 cm

Height

0 cm

Depth

0 cm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2335166 ABB 2CKA001784A0529 Spare glow lamp Orange

User & Safety Instructions

User & Safety Instructions 2335166 ABB 2CKA001784A0529 Spare glow lamp Orange

Description

Suitable for AP-inserts 2601/..., 2621/...for AP-switch/-button.

This text is machine translated.