• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001799A0592 Fasteners IP2X Ecru

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Factory colour

Ecru

IP2X

Dim

(W x H x D) 7.4 x 75 x 1.7 mm

Width

7.4 mm

Height

75 mm

Depth

1.7 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333221 ABB 2CKA001799A0592 Fasteners IP2X Ecru

User & Safety Instructions

User & Safety Instructions 2333221 ABB 2CKA001799A0592 Fasteners IP2X Ecru

Description

Spare part for: 2610/6 UC-212, 2610/6 UJ-212, 2610/6 UJ-214, 2610/6 AP, 2610/6 W-53, 2610/6 W-54

This text is machine translated.