• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA001799A0913 Flush-mount casing Aluminium , White aluminium (RAL 9006)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Flush-mount casing

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Flush mount

Material (external)

Aluminium

Factory colour

Aluminium

White aluminium (RAL 9006)

Width

71 mm

Height

71 mm

Depth

32 mm

Length

150 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334465 ABB 2CKA001799A0913 Flush-mount casing Aluminium , White aluminium (RAL 9006)

User & Safety Instructions

User & Safety Instructions 2334465 ABB 2CKA001799A0913 Flush-mount casing Aluminium , White aluminium (RAL 9006)

Description

Can be combined with base 1710...1714.Top case and hinged cover made of die-cast aluminum.Built-in housing made of high-performance plastic that can be subjected to heavy load.Installation flush with wall.With 2 inserts M 20.

This text is machine translated.