• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002011A1326 Socket module IP20 Yellow green , Green

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket module

Outlets

1

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Screw fastening

Flush mount

Factory colour

Yellow green

Green

IP20

Dim

(W x H x D) 71 x 12 x 40 mm

Width

71 mm

Height

12 mm

Depth

40 mm

Content

1 pc(s)

Weight

0.08

16 A

250 V

Flush mounted (plaster)

Green

TRUE

1

FALSE

FALSE

Push-in clamp

Untreated

FALSE

1

FALSE

50-50 MHz

FALSE

FALSE

Duroplast

FALSE

FALSE

FALSE

Safety power supply (green)

TRUE

Plastic

0 A

Mounting with claw and screw

None

6018

IK03

FALSE

Glossy

FALSE

TRUE

IP20

71 mm

71 mm

41 mm

0

FALSE

FALSE

1

FALSE

2

0

40

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334307 ABB 2CKA002011A1326 Socket module IP20 Yellow green , Green

User & Safety Instructions

User & Safety Instructions 2334307 ABB 2CKA002011A1326 Socket module IP20 Yellow green , Green

Description

With plug connection.2-pin (2 P + E)

This text is machine translated.