• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002011A2720 Socket module Surge protection IP20 Oyster white, Creamy white

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket module

Light bulb features

Surge protection

Outlets

1

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Mounting brackets

Screw fastening

Factory colour

Oyster white

Creamy white

IP20

Dim

(W x H x D) 71 x 12 x 32 mm

Width

71 mm

Height

12 mm

Depth

32 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2333389 ABB 2CKA002011A2720 Socket module Surge protection IP20 Oyster white, Creamy white

User & Safety Instructions

User & Safety Instructions 2333389 ABB 2CKA002011A2720 Socket module Surge protection IP20 Oyster white, Creamy white

Description

With plug connection.2-pin (2 P + E)with cover 50 x 50 mm.suitable for cut-outs (50 x 50 mm) of the channel covers of the companies Ackermann and Tehalit.

This text is machine translated.