• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002013A5244 Socket module Child safety IP20 Creamy white, Oyster white

Eco
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHUKO® socket insert

  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Product type

Socket module

Light bulb features

Child safety

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Flush mount

Screw fastening

Factory colour

Creamy white

Oyster white

IP20

Dim

(W x H x D) 71 x 12 x 40 mm

Width

71 mm

Height

12 mm

Depth

40 mm

Content

1 pc(s)

Weight

0.08

16 A

250 V

Flush mounted (plaster)

Beige

TRUE

1

FALSE

FALSE

Push-in clamp

Untreated

FALSE

1

TRUE

50-50 MHz

FALSE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

TRUE

Plastic

0 A

Mounting with claw and screw

None

1013

IK03

FALSE

Glossy

FALSE

TRUE

IP20

71 mm

71 mm

41 mm

0

FALSE

FALSE

1

FALSE

2

0

40

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

Datasheet

Datasheet 2333748 ABB 2CKA002013A5244 Socket module Child safety IP20 Creamy white, Oyster white

User & Safety Instructions

User & Safety Instructions 2333748 ABB 2CKA002013A5244 Socket module Child safety IP20 Creamy white, Oyster white

Description

With plug connection.2-pin (2 P + E)

This text is machine translated.