• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002013A5392 Socket module IP20 Traffic red, Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket module

Outlets

1

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Screw fastening

Flush mount

Factory colour

Traffic red

Red

IP20

Dim

(W x H x D) 71 x 12 x 32 mm

Width

71 mm

Height

12 mm

Depth

32 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334911 ABB 2CKA002013A5392 Socket module IP20 Traffic red, Red

User & Safety Instructions

User & Safety Instructions 2334911 ABB 2CKA002013A5392 Socket module IP20 Traffic red, Red

Description

With increased touch protection. With plug connection.2-pin (2 P + E)

This text is machine translated.