• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002018A1289 Socket module Keyed-different IP20 Pure white (RAL 9010), White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket module

Light bulb features

Keyed-different

Outlets

1

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Flush mount

Screw fastening

Factory colour

Pure white (RAL 9010)

White

IP20

Dim

(L x W x H) 450 cm x 71 mm x 12 mm

Length

450 cm

Width

71 mm

Height

12 mm

Depth

32 mm

Content

1 pc(s)

Weight

1080 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334470 ABB 2CKA002018A1289 Socket module Keyed-different IP20 Pure white (RAL 9010), White

User & Safety Instructions

User & Safety Instructions 2334470 ABB 2CKA002018A1289 Socket module Keyed-different IP20 Pure white (RAL 9010), White

Description

With plug connection.2-pin (2 P + E) with different closing lock.Supplied with 2 keys.

This text is machine translated.