• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA002018A1495 Socket module IP20 Jet black (RAL 9005), Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket module

Outlets

1

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Flush mount

Screw fastening

Factory colour

Jet black (RAL 9005)

Black

IP20

Dim

(L x W x H) 150 cm x 71 mm x 12 mm

Length

150 cm

Width

71 mm

Height

12 mm

Depth

40 mm

Content

1 pc(s)

Weight

0.09

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334851 ABB 2CKA002018A1495 Socket module IP20 Jet black (RAL 9005), Black

User & Safety Instructions

User & Safety Instructions 2334851 ABB 2CKA002018A1495 Socket module IP20 Jet black (RAL 9005), Black

Description

With plug connection.2-pin (2 P + E)Folding cover locks in open state.

This text is machine translated.